Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SA21345AFCA
SA21345AFCA - 1
SA21345AFCA - 2
SA21345AFCA - 3
Extended1/3
* Images are for reference only
SA21345AFCA
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SA21345AFCA
JLCPCB Part #
C5110276
Package
SO-8-EP
Description
-40℃~+125℃@(Ta) 1 14uA 300mA 36V 60dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown、Enable control Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageSO-8-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current14uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeAdjustable
Voltage - Supply36V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection
Output Voltage600mV~36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SA21345AFCA
SA21345AFCA

* Images are for reference only

SA21345AFCA

Extended
Manufacturer

Silergy Corp

MFR.Part #
SA21345AFCA
JLCPCB Part #
C5110276
Package
SO-8-EP
Description
-40℃~+125℃@(Ta) 1 14uA 300mA 36V 60dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown、Enable control Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA21345AFCA

* Images are for reference only

SA21345AFCA
Extended
Manufacturer

Silergy Corp

MFR.Part #
SA21345AFCA
JLCPCB Part #
C5110276
Package
SO-8-EP
Description
-40℃~+125℃@(Ta) 1 14uA 300mA 36V 60dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown、Enable control Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA21345AFCA Specifications

SA21345AFCA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageSO-8-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current14uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeAdjustable
Voltage - Supply36V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection
Output Voltage600mV~36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA21345AFCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA21345AFCA Documents

SA21345AFCA datasheets or manufacturer documentation.

Datasheet: SA21345AFCA Datasheet (PDF)

SA21345AFCA Schematic Symbol & PCB Footprint

The SA21345AFCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.