
- Manufacturer
- MFR.Part #
- ZX5T1951GTA
- JLCPCB Part #
- C510777
- Package
- SOT-223-4
- Description
- -55℃~+150℃@(Tj) 1.6W 120MHz 14@10A,2V 200mV@5A,500mA 50nA 60V 6A PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 14@10A,2V | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 200mV@5A,500mA | |
| Pd - Power Dissipation | 1.6W | |
| type | PNP | |
| Current - Collector Cutoff | 50nA |

* Images are for reference only
ZX5T1951GTA
Extended- Manufacturer
- MFR.Part #
- ZX5T1951GTA
- JLCPCB Part #
- C510777
- Package
- SOT-223-4
- Description
- -55℃~+150℃@(Tj) 1.6W 120MHz 14@10A,2V 200mV@5A,500mA 50nA 60V 6A PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZX5T1951GTA
- JLCPCB Part #
- C510777
- Package
- SOT-223-4
- Description
- -55℃~+150℃@(Tj) 1.6W 120MHz 14@10A,2V 200mV@5A,500mA 50nA 60V 6A PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZX5T1951GTA Specifications
ZX5T1951GTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 14@10A,2V | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 200mV@5A,500mA | |
| Pd - Power Dissipation | 1.6W | |
| type | PNP | |
| Current - Collector Cutoff | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX5T1951GTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZX5T1951GTA Documents
ZX5T1951GTA datasheets or manufacturer documentation.
ZX5T1951GTA Schematic Symbol & PCB Footprint
The ZX5T1951GTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.