Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SLMESD5V0D9
SLMESD5V0D9 - 1
SLMESD5V0D9 - 2
SLMESD5V0D9 - 3
SLMESD5V0D9 - 4
Extended1/4
* Images are for reference only
SLMESD5V0D9
Attributes
Value
Manufacturer
SOLA-IC
MFR.Part #
SLMESD5V0D9
JLCPCB Part #
C510629
Package
SOD-123
Description
-40℃~+125℃ 1.2kW@8/20us 23V 2uA 5V 6.2V 700pF 70A@8/20us SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSOLA-IC
PackageSOD-123
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance700pF
Peak Pulse Power Dissipation (Ppp)1.2kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage23V
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SLMESD5V0D9
SLMESD5V0D9

* Images are for reference only

SLMESD5V0D9

Extended
Manufacturer

SOLA-IC

MFR.Part #
SLMESD5V0D9
JLCPCB Part #
C510629
Package
SOD-123
Description
-40℃~+125℃ 1.2kW@8/20us 23V 2uA 5V 6.2V 700pF 70A@8/20us SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLMESD5V0D9

* Images are for reference only

SLMESD5V0D9
Extended
Manufacturer

SOLA-IC

MFR.Part #
SLMESD5V0D9
JLCPCB Part #
C510629
Package
SOD-123
Description
-40℃~+125℃ 1.2kW@8/20us 23V 2uA 5V 6.2V 700pF 70A@8/20us SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLMESD5V0D9 Specifications

SLMESD5V0D9 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSOLA-IC
PackageSOD-123
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance700pF
Peak Pulse Power Dissipation (Ppp)1.2kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage23V
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLMESD5V0D9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLMESD5V0D9 Documents

SLMESD5V0D9 datasheets or manufacturer documentation.

Datasheet: SLMESD5V0D9 Datasheet (PDF)

SLMESD5V0D9 Schematic Symbol & PCB Footprint

The SLMESD5V0D9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.