Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. PAM8904EJPR
PAM8904EJPR - 1
PAM8904EJPR - 2
PAM8904EJPR - 3
Extended1/3
* Images are for reference only
PAM8904EJPR
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PAM8904EJPR
JLCPCB Part #
C510549
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 1.5V~13.5V 1.5V~5.5V Overcurrent Protection QFN-12-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerDiodes Incorporated
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
Input Voltage1.5V~5.5V
FeaturesOvercurrent Protection
Output Voltage1.5V~13.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. PAM8904EJPR
PAM8904EJPR

* Images are for reference only

PAM8904EJPR

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM8904EJPR
JLCPCB Part #
C510549
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 1.5V~13.5V 1.5V~5.5V Overcurrent Protection QFN-12-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM8904EJPR

* Images are for reference only

PAM8904EJPR
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM8904EJPR
JLCPCB Part #
C510549
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 1.5V~13.5V 1.5V~5.5V Overcurrent Protection QFN-12-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM8904EJPR Specifications

PAM8904EJPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerDiodes Incorporated
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
Input Voltage1.5V~5.5V
FeaturesOvercurrent Protection
Output Voltage1.5V~13.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM8904EJPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAM8904EJPR Documents

PAM8904EJPR datasheets or manufacturer documentation.

Datasheet: PAM8904EJPR Datasheet (PDF)

PAM8904EJPR Schematic Symbol & PCB Footprint

The PAM8904EJPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.