Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HPM6P41IPB1
HPM6P41IPB1 - 1
HPM6P41IPB1 - 2
HPM6P41IPB1 - 3
Extended1/3
* Images are for reference only
HPM6P41IPB1
Attributes
Value
Manufacturer
HPMICRO
MFR.Part #
HPM6P41IPB1
JLCPCB Part #
C51039287
Package
ELQFP-100(14x14)
Description
-40℃~+105℃ 12bit 16bit 1MB 32 Bit 3V~3.6V 600MHz 72 800KB Built-in+External FLASH RISC-V ELQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHPMICRO
PackageELQFP-100(14x14)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size800KB
CPU CoreRISC-V
Number of I/O72
Oscillator TypeBuilt-in+External
CPU Maximum Speed600MHz
Program Storage Size1MB
Voltage - Supply3V~3.6V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HPM6P41IPB1
HPM6P41IPB1

* Images are for reference only

HPM6P41IPB1

Extended
Manufacturer

HPMICRO

MFR.Part #
HPM6P41IPB1
JLCPCB Part #
C51039287
Package
ELQFP-100(14x14)
Description
-40℃~+105℃ 12bit 16bit 1MB 32 Bit 3V~3.6V 600MHz 72 800KB Built-in+External FLASH RISC-V ELQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPM6P41IPB1

* Images are for reference only

HPM6P41IPB1
Extended
Manufacturer

HPMICRO

MFR.Part #
HPM6P41IPB1
JLCPCB Part #
C51039287
Package
ELQFP-100(14x14)
Description
-40℃~+105℃ 12bit 16bit 1MB 32 Bit 3V~3.6V 600MHz 72 800KB Built-in+External FLASH RISC-V ELQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPM6P41IPB1 Specifications

HPM6P41IPB1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHPMICRO
PackageELQFP-100(14x14)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size800KB
CPU CoreRISC-V
Number of I/O72
Oscillator TypeBuilt-in+External
CPU Maximum Speed600MHz
Program Storage Size1MB
Voltage - Supply3V~3.6V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPM6P41IPB1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPM6P41IPB1 Schematic Symbol & PCB Footprint

The HPM6P41IPB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.