Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP2332N
IP2332N - 1
IP2332N - 2
IP2332N - 3
Extended1/3
* Images are for reference only
IP2332N
Attributes
Value
Manufacturer
INJOINIC
MFR.Part #
IP2332N
JLCPCB Part #
C51038814
Package
DFN-8L(2x3)
Description
0℃~+70℃ 1 1uA 2.4A 4.2V 4.5V~5.5V Charging IC Lithium Battery、LiFePO4 Battery Support DFN-8L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageDFN-8L(2x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)1uA
Operating Temperature0℃~+70℃
Type of BatteryLithium Battery、LiFePO4 Battery
Charge Current - Max2.4A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP2332N
IP2332N

* Images are for reference only

IP2332N

Extended
Manufacturer

INJOINIC

MFR.Part #
IP2332N
JLCPCB Part #
C51038814
Package
DFN-8L(2x3)
Description
0℃~+70℃ 1 1uA 2.4A 4.2V 4.5V~5.5V Charging IC Lithium Battery、LiFePO4 Battery Support DFN-8L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP2332N

* Images are for reference only

IP2332N
Extended
Manufacturer

INJOINIC

MFR.Part #
IP2332N
JLCPCB Part #
C51038814
Package
DFN-8L(2x3)
Description
0℃~+70℃ 1 1uA 2.4A 4.2V 4.5V~5.5V Charging IC Lithium Battery、LiFePO4 Battery Support DFN-8L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP2332N Specifications

IP2332N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageDFN-8L(2x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)1uA
Operating Temperature0℃~+70℃
Type of BatteryLithium Battery、LiFePO4 Battery
Charge Current - Max2.4A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP2332N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IP2332N Schematic Symbol & PCB Footprint

The IP2332N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.