Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BP5220A
BP5220A - 1
BP5220A - 2
BP5220A - 3
Extended1/3
* Images are for reference only
BP5220A
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BP5220A
JLCPCB Part #
C510356
Package
SIP-9
Description
-20℃~+70℃ 1 190kHz 1A 5V 8V~38V Buck Buck Built-in Fixed No SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerROHM Semicon
PackageSIP-9
Operating Temperature-20℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching190kHz
Output TypeFixed
Voltage - Supply8V~38V
Output Current1A
FeaturesDynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BP5220A
BP5220A

* Images are for reference only

BP5220A

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BP5220A
JLCPCB Part #
C510356
Package
SIP-9
Description
-20℃~+70℃ 1 190kHz 1A 5V 8V~38V Buck Buck Built-in Fixed No SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP5220A

* Images are for reference only

BP5220A
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BP5220A
JLCPCB Part #
C510356
Package
SIP-9
Description
-20℃~+70℃ 1 190kHz 1A 5V 8V~38V Buck Buck Built-in Fixed No SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP5220A Specifications

BP5220A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerROHM Semicon
PackageSIP-9
Operating Temperature-20℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching190kHz
Output TypeFixed
Voltage - Supply8V~38V
Output Current1A
FeaturesDynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP5220A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP5220A Documents

BP5220A datasheets or manufacturer documentation.

Datasheet: BP5220A Datasheet (PDF)

BP5220A Schematic Symbol & PCB Footprint

The BP5220A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.