



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | ROHM Semicon | |
| Package | SOD-923 | |
| Type | TVS | |
| Junction Capacitance | 0.3pF | |
| Number of Channels | Single-channel | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 7.33V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSAC6.8CMT2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | ROHM Semicon | |
| Package | SOD-923 | |
| Type | TVS | |
| Junction Capacitance | 0.3pF | |
| Number of Channels | Single-channel | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 7.33V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSAC6.8CMT2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSAC6.8CMT2R datasheets or manufacturer documentation.
Datasheet: RSAC6.8CMT2R Datasheet (PDF)
The RSAC6.8CMT2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.