Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. MSDR-10H1(LG)
MSDR-10H1(LG) - 1
MSDR-10H1(LG) - 2
MSDR-10H1(LG) - 3
Extended1/3
* Images are for reference only
MSDR-10H1(LG)
Attributes
Value
Manufacturer
SUNGMUN
MFR.Part #
MSDR-10H1(LG)
JLCPCB Part #
C51025710
Package
Plugin
Description
-60℃~+125℃ 10 42V Positive Code Right Angle Shaftless 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSUNGMUN
PackagePlugin
Operating Life25,000 Cycles
Operating Temperature-60℃~+125℃
Handle or notShaftless
IP RatingIP67
Coded FormPositive Code
Voltage Rating42V
Current Rating400mA
Pin Style3 to 3
Mounting TypeRight Angle
Number of Coded Gears10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. MSDR-10H1(LG)
MSDR-10H1(LG)

* Images are for reference only

MSDR-10H1(LG)

Extended
Manufacturer

SUNGMUN

MFR.Part #
MSDR-10H1(LG)
JLCPCB Part #
C51025710
Package
Plugin
Description
-60℃~+125℃ 10 42V Positive Code Right Angle Shaftless 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSDR-10H1(LG)

* Images are for reference only

MSDR-10H1(LG)
Extended
Manufacturer

SUNGMUN

MFR.Part #
MSDR-10H1(LG)
JLCPCB Part #
C51025710
Package
Plugin
Description
-60℃~+125℃ 10 42V Positive Code Right Angle Shaftless 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSDR-10H1(LG) Specifications

MSDR-10H1(LG) technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSUNGMUN
PackagePlugin
Operating Life25,000 Cycles
Operating Temperature-60℃~+125℃
Handle or notShaftless
IP RatingIP67
Coded FormPositive Code
Voltage Rating42V
Current Rating400mA
Pin Style3 to 3
Mounting TypeRight Angle
Number of Coded Gears10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSDR-10H1(LG). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSDR-10H1(LG) Schematic Symbol & PCB Footprint

The MSDR-10H1(LG) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.