Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSI-10-0Y
SSI-10-0Y
Extended
* Images are for reference only
SSI-10-0Y
Attributes
Value
Manufacturer
SUNGMUN
MFR.Part #
SSI-10-0Y
JLCPCB Part #
C51025646
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 6.4mm PC Pin Rectangular Columnar SPDT Through Hole Yellow 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSUNGMUN
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorYellow
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height6.4mm
CircuitSPDT
Actuator Length1.6mm
Mounting TypeThrough Hole
Operating Force250gf
Length10mm
Life2,000 cycles
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSI-10-0Y
SSI-10-0Y

* Images are for reference only

SSI-10-0Y

Extended
Manufacturer

SUNGMUN

MFR.Part #
SSI-10-0Y
JLCPCB Part #
C51025646
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 6.4mm PC Pin Rectangular Columnar SPDT Through Hole Yellow 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSI-10-0Y

* Images are for reference only

SSI-10-0Y
Extended
Manufacturer

SUNGMUN

MFR.Part #
SSI-10-0Y
JLCPCB Part #
C51025646
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 6.4mm PC Pin Rectangular Columnar SPDT Through Hole Yellow 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSI-10-0Y Specifications

SSI-10-0Y technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSUNGMUN
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorYellow
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height6.4mm
CircuitSPDT
Actuator Length1.6mm
Mounting TypeThrough Hole
Operating Force250gf
Length10mm
Life2,000 cycles
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSI-10-0Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSI-10-0Y Schematic Symbol & PCB Footprint

The SSI-10-0Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.