GDNRA3015-1R0MTF - 1
GDNRA3015-1R0MTF - 2
GDNRA3015-1R0MTF - 3
Extended1/3
* Images are for reference only
GDNRA3015-1R0MTF
Attributes
Value
Manufacturer
MFR.Part #
GDNRA3015-1R0MTF
JLCPCB Part #
C51018494
Package
SMD,3x3mm
Description
1uH 3.3A 48mΩ 5.8A ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerGUDIAN
PackageSMD,3x3mm
Inductance1uH
Current - Saturation(Isat)5.8A
Tolerance±20%
Current Rating3.3A
Application GradeConsumer grade
DC Resistance(DCR)48mΩ