



- Manufacturer
- MFR.Part #
- MNR34J5ABJ473
- JLCPCB Part #
- C510078
- Package
- SMD-8P,5.2x3.1mm
- Description
- 125mW 4 47kΩ 8 ±200ppm/℃ ±5% SMD-8P,5.2x3.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-8P,5.2x3.1mm | |
| Resistance | 47kΩ | |
| Power(Watts) | 125mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
MNR34J5ABJ473
Extended- Manufacturer
- MFR.Part #
- MNR34J5ABJ473
- JLCPCB Part #
- C510078
- Package
- SMD-8P,5.2x3.1mm
- Description
- 125mW 4 47kΩ 8 ±200ppm/℃ ±5% SMD-8P,5.2x3.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MNR34J5ABJ473
- JLCPCB Part #
- C510078
- Package
- SMD-8P,5.2x3.1mm
- Description
- 125mW 4 47kΩ 8 ±200ppm/℃ ±5% SMD-8P,5.2x3.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MNR34J5ABJ473 Specifications
MNR34J5ABJ473 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-8P,5.2x3.1mm | |
| Resistance | 47kΩ | |
| Power(Watts) | 125mW | |
| Number of Resistors | 4 | |
| Tolerance | ±5% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR34J5ABJ473. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MNR34J5ABJ473 Documents
MNR34J5ABJ473 datasheets or manufacturer documentation.
Datasheet: MNR34J5ABJ473 Datasheet (PDF)
MNR34J5ABJ473 Schematic Symbol & PCB Footprint
The MNR34J5ABJ473 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.