Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC144WUAT106
DTC144WUAT106 - 1
DTC144WUAT106 - 2
DTC144WUAT106 - 3
DTC144WUAT106 - 4
Extended1/4
* Images are for reference only
DTC144WUAT106
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
DTC144WUAT106
JLCPCB Part #
C509883
Package
SOT-323-3
Description
0.47 1 NPN (Pre-Biased) 100mA 200mW 250MHz 300mV@10mA,500uA 4V@2mA,0.3V 50V 56 61.1kΩ 800mV@100uA,5V NPN SOT-323-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-323-3
Input Voltage (VI(on)@Ic,Vce)4V@2mA,0.3V
Output Voltage(VO(on))300mV@10mA,500uA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Voltage - Input(Max)(VI(off))800mV@100uA,5V
Number1 NPN (Pre-Biased)
Resistor Ratio0.47
DC Current Gain56
Current - Collector(Ic)100mA
typeNPN
Input Resistor61.1kΩ
Pd - Power Dissipation200mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC144WUAT106
DTC144WUAT106

* Images are for reference only

DTC144WUAT106

Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTC144WUAT106
JLCPCB Part #
C509883
Package
SOT-323-3
Description
0.47 1 NPN (Pre-Biased) 100mA 200mW 250MHz 300mV@10mA,500uA 4V@2mA,0.3V 50V 56 61.1kΩ 800mV@100uA,5V NPN SOT-323-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC144WUAT106

* Images are for reference only

DTC144WUAT106
Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTC144WUAT106
JLCPCB Part #
C509883
Package
SOT-323-3
Description
0.47 1 NPN (Pre-Biased) 100mA 200mW 250MHz 300mV@10mA,500uA 4V@2mA,0.3V 50V 56 61.1kΩ 800mV@100uA,5V NPN SOT-323-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC144WUAT106 Specifications

DTC144WUAT106 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-323-3
Input Voltage (VI(on)@Ic,Vce)4V@2mA,0.3V
Output Voltage(VO(on))300mV@10mA,500uA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Voltage - Input(Max)(VI(off))800mV@100uA,5V
Number1 NPN (Pre-Biased)
Resistor Ratio0.47
DC Current Gain56
Current - Collector(Ic)100mA
typeNPN
Input Resistor61.1kΩ
Pd - Power Dissipation200mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC144WUAT106. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DTC144WUAT106 Documents

DTC144WUAT106 datasheets or manufacturer documentation.

Datasheet: DTC144WUAT106 Datasheet (PDF)

DTC144WUAT106 Schematic Symbol & PCB Footprint

The DTC144WUAT106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.