
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD-4P | |
| Frequency Range | 1.4GHz~2.7GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 0.1dB | |
| Features | Directional coupling | |
| Coupling Factor | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X3C19F1-20S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD-4P | |
| Frequency Range | 1.4GHz~2.7GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 0.1dB | |
| Features | Directional coupling | |
| Coupling Factor | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X3C19F1-20S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X3C19F1-20S datasheets or manufacturer documentation.
Datasheet: X3C19F1-20S Datasheet (PDF)
The X3C19F1-20S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.