


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | 0805 | |
| Frequency Range | 4.7GHz~5.9GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.3dB | |
| Features | Directional coupling | |
| Return Loss | 19.5dB | |
| Coupling Factor | 5dB |

* Images are for reference only
DC4859J5005AHF
Extended- Manufacturer
- MFR.Part #
- DC4859J5005AHF
- JLCPCB Part #
- C509450
- Package
- 0805
- Description
- -55℃~+85℃ 19.5dB 4.7GHz~5.9GHz 5dB 0805 RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DC4859J5005AHF
- JLCPCB Part #
- C509450
- Package
- 0805
- Description
- -55℃~+85℃ 19.5dB 4.7GHz~5.9GHz 5dB 0805 RF Directional Coupler ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC4859J5005AHF Specifications
DC4859J5005AHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | 0805 | |
| Frequency Range | 4.7GHz~5.9GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.3dB | |
| Features | Directional coupling | |
| Return Loss | 19.5dB | |
| Coupling Factor | 5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC4859J5005AHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC4859J5005AHF Documents
DC4859J5005AHF datasheets or manufacturer documentation.
Datasheet: DC4859J5005AHF Datasheet (PDF)
DC4859J5005AHF Schematic Symbol & PCB Footprint
The DC4859J5005AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.