Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. DC2337J5020AHF
DC2337J5020AHF - 1
DC2337J5020AHF - 2
DC2337J5020AHF - 3
Extended1/3
* Images are for reference only
DC2337J5020AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
DC2337J5020AHF
JLCPCB Part #
C509447
Package
0805
Description
-55℃~+85℃ 0.13dB 16.9dB 2.3GHz~3.7GHz 20dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerAnaren
Package0805
Frequency Range2.3GHz~3.7GHz
Operating Temperature-55℃~+85℃
Insertion Loss0.13dB
FeaturesDirectional coupling
Return Loss16.9dB
Coupling Factor20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. DC2337J5020AHF
DC2337J5020AHF

* Images are for reference only

DC2337J5020AHF

Extended
Manufacturer

Anaren

MFR.Part #
DC2337J5020AHF
JLCPCB Part #
C509447
Package
0805
Description
-55℃~+85℃ 0.13dB 16.9dB 2.3GHz~3.7GHz 20dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC2337J5020AHF

* Images are for reference only

DC2337J5020AHF
Extended
Manufacturer

Anaren

MFR.Part #
DC2337J5020AHF
JLCPCB Part #
C509447
Package
0805
Description
-55℃~+85℃ 0.13dB 16.9dB 2.3GHz~3.7GHz 20dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC2337J5020AHF Specifications

DC2337J5020AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerAnaren
Package0805
Frequency Range2.3GHz~3.7GHz
Operating Temperature-55℃~+85℃
Insertion Loss0.13dB
FeaturesDirectional coupling
Return Loss16.9dB
Coupling Factor20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC2337J5020AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC2337J5020AHF Documents

DC2337J5020AHF datasheets or manufacturer documentation.

Datasheet: DC2337J5020AHF Datasheet (PDF)

DC2337J5020AHF Schematic Symbol & PCB Footprint

The DC2337J5020AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.