


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SPS | |
| Package | TO-252-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 593pF、1.004nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 5.5nC@4.5V、9nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、80pF | |
| Current - Continuous Drain(Id) | 20A、30A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 25W、31.3W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM4012T9RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SPS | |
| Package | TO-252-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 593pF、1.004nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 5.5nC@4.5V、9nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、80pF | |
| Current - Continuous Drain(Id) | 20A、30A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 25W、31.3W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM4012T9RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM4012T9RL datasheets or manufacturer documentation.
Datasheet: SM4012T9RL Datasheet (PDF)
The SM4012T9RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.