


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | KEMET | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 5mm | |
| Voltage - Supply | 2V~15V | |
| Height | 1.7mm | |
| Width | 4.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL-N823-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | KEMET | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 5mm | |
| Voltage - Supply | 2V~15V | |
| Height | 1.7mm | |
| Width | 4.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL-N823-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL-N823-01 datasheets or manufacturer documentation.
Datasheet: PL-N823-01 Datasheet (PDF)
The PL-N823-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.