Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SCT63140FMAR
SCT63140FMAR - 1
SCT63140FMAR - 2
SCT63140FMAR - 3
SCT63140FMAR - 4
Extended1/4
* Images are for reference only
SCT63140FMAR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT63140FMAR
JLCPCB Part #
C509059
Package
FCQFN-15L(3x3)
Description
FCQFN-15L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSCT
PackageFCQFN-15L(3x3)
Operating Temperature-40℃~+125℃
Output Current100mA、100mA
Input Voltage1V~15V、4.2V~20V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage3.3V、5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SCT63140FMAR
SCT63140FMAR

* Images are for reference only

SCT63140FMAR

Extended
Manufacturer

SCT

MFR.Part #
SCT63140FMAR
JLCPCB Part #
C509059
Package
FCQFN-15L(3x3)
Description
FCQFN-15L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT63140FMAR

* Images are for reference only

SCT63140FMAR
Extended
Manufacturer

SCT

MFR.Part #
SCT63140FMAR
JLCPCB Part #
C509059
Package
FCQFN-15L(3x3)
Description
FCQFN-15L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT63140FMAR Specifications

SCT63140FMAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSCT
PackageFCQFN-15L(3x3)
Operating Temperature-40℃~+125℃
Output Current100mA、100mA
Input Voltage1V~15V、4.2V~20V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Hiccup current limiting、Cycle-by-cycle current limiting
Output Voltage3.3V、5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT63140FMAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT63140FMAR Documents

SCT63140FMAR datasheets or manufacturer documentation.

Datasheet: SCT63140FMAR Datasheet (PDF)

SCT63140FMAR Schematic Symbol & PCB Footprint

The SCT63140FMAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.