Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT51240TWBR
SCT51240TWBR - 1
SCT51240TWBR - 2
SCT51240TWBR - 3
SCT51240TWBR - 4
Extended1/4
* Images are for reference only
SCT51240TWBR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT51240TWBR
JLCPCB Part #
C509058
Package
TSOT-23-5L
Description
-40℃~+150℃ 1 12ns 12ns 2.1V~2.4V 4.5V~24V 4A 4A 6ns 800mV~1V 9ns IGBT、MOSFET Low Side Under Voltage Protection、Over Temperature Protection TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageTSOT-23-5L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL12ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1V
Quiescent Current(Iq)38uA
Fall Time6ns
Rise Time9ns
Input Logic Level - High2.1V~2.4V
Voltage - Supply4.5V~24V
FeaturesInterleaved conduction protection
Propagation Delay tpLH12ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT51240TWBR
SCT51240TWBR

* Images are for reference only

SCT51240TWBR

Extended
Manufacturer

SCT

MFR.Part #
SCT51240TWBR
JLCPCB Part #
C509058
Package
TSOT-23-5L
Description
-40℃~+150℃ 1 12ns 12ns 2.1V~2.4V 4.5V~24V 4A 4A 6ns 800mV~1V 9ns IGBT、MOSFET Low Side Under Voltage Protection、Over Temperature Protection TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT51240TWBR

* Images are for reference only

SCT51240TWBR
Extended
Manufacturer

SCT

MFR.Part #
SCT51240TWBR
JLCPCB Part #
C509058
Package
TSOT-23-5L
Description
-40℃~+150℃ 1 12ns 12ns 2.1V~2.4V 4.5V~24V 4A 4A 6ns 800mV~1V 9ns IGBT、MOSFET Low Side Under Voltage Protection、Over Temperature Protection TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT51240TWBR Specifications

SCT51240TWBR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageTSOT-23-5L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL12ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1V
Quiescent Current(Iq)38uA
Fall Time6ns
Rise Time9ns
Input Logic Level - High2.1V~2.4V
Voltage - Supply4.5V~24V
FeaturesInterleaved conduction protection
Propagation Delay tpLH12ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT51240TWBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT51240TWBR Documents

SCT51240TWBR datasheets or manufacturer documentation.

Datasheet: SCT51240TWBR Datasheet (PDF)

SCT51240TWBR Schematic Symbol & PCB Footprint

The SCT51240TWBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.