Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT12A3DHKR
SCT12A3DHKR - 1
SCT12A3DHKR - 2
SCT12A3DHKR - 3
SCT12A3DHKR - 4
Extended1/4
* Images are for reference only
SCT12A3DHKR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT12A3DHKR
JLCPCB Part #
C509056
Package
DFN-20-EP(3.5x4.5)
Description
-40℃~+125℃ 1 15A 2.7V~20V 200kHz~1MHz 4.5V~21V Adjustable Boost Boost Built-in Yes DFN-20-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageDFN-20-EP(3.5x4.5)
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz~1MHz
Output TypeAdjustable
Voltage - Supply2.7V~20V
Output Current15A
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~21V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT12A3DHKR
SCT12A3DHKR

* Images are for reference only

SCT12A3DHKR

Extended
Manufacturer

SCT

MFR.Part #
SCT12A3DHKR
JLCPCB Part #
C509056
Package
DFN-20-EP(3.5x4.5)
Description
-40℃~+125℃ 1 15A 2.7V~20V 200kHz~1MHz 4.5V~21V Adjustable Boost Boost Built-in Yes DFN-20-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT12A3DHKR

* Images are for reference only

SCT12A3DHKR
Extended
Manufacturer

SCT

MFR.Part #
SCT12A3DHKR
JLCPCB Part #
C509056
Package
DFN-20-EP(3.5x4.5)
Description
-40℃~+125℃ 1 15A 2.7V~20V 200kHz~1MHz 4.5V~21V Adjustable Boost Boost Built-in Yes DFN-20-EP(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT12A3DHKR Specifications

SCT12A3DHKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageDFN-20-EP(3.5x4.5)
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz~1MHz
Output TypeAdjustable
Voltage - Supply2.7V~20V
Output Current15A
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~21V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT12A3DHKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT12A3DHKR Documents

SCT12A3DHKR datasheets or manufacturer documentation.

Datasheet: SCT12A3DHKR Datasheet (PDF)

SCT12A3DHKR Schematic Symbol & PCB Footprint

The SCT12A3DHKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.