



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SCT | |
| Package | FCQFN-19L(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 4.2V~20V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 2.5V、3.3V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCT63240FIAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SCT | |
| Package | FCQFN-19L(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 4.2V~20V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 2.5V、3.3V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT63240FIAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCT63240FIAR datasheets or manufacturer documentation.
Datasheet: SCT63240FIAR Datasheet (PDF)
The SCT63240FIAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.