


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.63V | |
| Features | Built-in phase-locked loop、Multi-channel audio | |
| Interface | I2S、I2C、TDM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2420KCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.63V | |
| Features | Built-in phase-locked loop、Multi-channel audio | |
| Interface | I2S、I2C、TDM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2420KCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD2420KCPZ datasheets or manufacturer documentation.
Datasheet: AD2420KCPZ Datasheet (PDF)
The AD2420KCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.