


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42-EP(3.5x9) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 8 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~3.6V | |
| Bandwidth | 650MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 5ns | |
| Turn-on time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3L720ZHEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42-EP(3.5x9) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 8 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~3.6V | |
| Bandwidth | 650MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 5ns | |
| Turn-on time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3L720ZHEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3L720ZHEX datasheets or manufacturer documentation.
Datasheet: PI3L720ZHEX Datasheet (PDF)
The PI3L720ZHEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.