Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DDTC144VUA-7-F
DDTC144VUA-7-F - 1
DDTC144VUA-7-F - 2
DDTC144VUA-7-F - 3
DDTC144VUA-7-F - 4
Extended1/4
* Images are for reference only
DDTC144VUA-7-F
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
DDTC144VUA-7-F
JLCPCB Part #
C508184
Package
SOT-323
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 100mA 1V@100uA,5V 200mW 250MHz 300mV 300mV 33 47kΩ 50V 5V@2mA,300mV NPN SOT-323 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerDiodes Incorporated
PackageSOT-323
Input Voltage (VI(on)@Ic,Vce)5V@2mA,300mV
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV
Transition frequency(fT)250MHz
Voltage - Input(Max)(VI(off))1V@100uA,5V
Collector - Emitter Voltage VCEO50V
Number1 NPN (Pre-Biased)
DC Current Gain33
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
typeNPN
Input Resistor47kΩ
Pd - Power Dissipation200mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DDTC144VUA-7-F
DDTC144VUA-7-F

* Images are for reference only

DDTC144VUA-7-F

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
DDTC144VUA-7-F
JLCPCB Part #
C508184
Package
SOT-323
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 100mA 1V@100uA,5V 200mW 250MHz 300mV 300mV 33 47kΩ 50V 5V@2mA,300mV NPN SOT-323 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDTC144VUA-7-F

* Images are for reference only

DDTC144VUA-7-F
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
DDTC144VUA-7-F
JLCPCB Part #
C508184
Package
SOT-323
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 100mA 1V@100uA,5V 200mW 250MHz 300mV 300mV 33 47kΩ 50V 5V@2mA,300mV NPN SOT-323 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDTC144VUA-7-F Specifications

DDTC144VUA-7-F technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerDiodes Incorporated
PackageSOT-323
Input Voltage (VI(on)@Ic,Vce)5V@2mA,300mV
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV
Transition frequency(fT)250MHz
Voltage - Input(Max)(VI(off))1V@100uA,5V
Collector - Emitter Voltage VCEO50V
Number1 NPN (Pre-Biased)
DC Current Gain33
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
typeNPN
Input Resistor47kΩ
Pd - Power Dissipation200mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DDTC144VUA-7-F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DDTC144VUA-7-F Documents

DDTC144VUA-7-F datasheets or manufacturer documentation.

Datasheet: DDTC144VUA-7-F Datasheet (PDF)

DDTC144VUA-7-F Schematic Symbol & PCB Footprint

The DDTC144VUA-7-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.