


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PFCController | |
| Voltage - Supply | 9V~28V | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OB6566MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PFCController | |
| Voltage - Supply | 9V~28V | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB6566MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OB6566MP datasheets or manufacturer documentation.
Datasheet: OB6566MP Datasheet (PDF)
The OB6566MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.