Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3671AMP
OB3671AMP - 1
OB3671AMP - 2
OB3671AMP - 3
OB3671AMP - 4
Extended1/4
* Images are for reference only
OB3671AMP
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB3671AMP
JLCPCB Part #
C508062
Package
SOT-23-6
Description
-40℃~+85℃ 7V~14V External Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Voltage - Input(DC)7V~14V
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)External
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3671AMP
OB3671AMP

* Images are for reference only

OB3671AMP

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3671AMP
JLCPCB Part #
C508062
Package
SOT-23-6
Description
-40℃~+85℃ 7V~14V External Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3671AMP

* Images are for reference only

OB3671AMP
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3671AMP
JLCPCB Part #
C508062
Package
SOT-23-6
Description
-40℃~+85℃ 7V~14V External Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3671AMP Specifications

OB3671AMP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Voltage - Input(DC)7V~14V
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)External
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB3671AMP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB3671AMP Documents

OB3671AMP datasheets or manufacturer documentation.

Datasheet: OB3671AMP Datasheet (PDF)

OB3671AMP Schematic Symbol & PCB Footprint

The OB3671AMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.