Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3626NJPA
OB3626NJPA - 1
OB3626NJPA - 2
OB3626NJPA - 3
Extended1/3
* Images are for reference only
OB3626NJPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB3626NJPA
JLCPCB Part #
C508056
Package
SOP-7
Description
-40℃~+85℃ 1 250mA 8V~16.6V 90VAC~264VAC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP-7
Number of Channels1
Voltage - Input(DC)8V~16.6V
Voltage - Input(AC)90VAC~264VAC
Output Current250mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3626NJPA
OB3626NJPA

* Images are for reference only

OB3626NJPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3626NJPA
JLCPCB Part #
C508056
Package
SOP-7
Description
-40℃~+85℃ 1 250mA 8V~16.6V 90VAC~264VAC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3626NJPA

* Images are for reference only

OB3626NJPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3626NJPA
JLCPCB Part #
C508056
Package
SOP-7
Description
-40℃~+85℃ 1 250mA 8V~16.6V 90VAC~264VAC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3626NJPA Specifications

OB3626NJPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP-7
Number of Channels1
Voltage - Input(DC)8V~16.6V
Voltage - Input(AC)90VAC~264VAC
Output Current250mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB3626NJPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB3626NJPA Documents

OB3626NJPA datasheets or manufacturer documentation.

Datasheet: OB3626NJPA Datasheet (PDF)

OB3626NJPA Schematic Symbol & PCB Footprint

The OB3626NJPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.