Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3621NCPA
OB3621NCPA - 1
OB3621NCPA - 2
OB3621NCPA - 3
Extended1/3
* Images are for reference only
OB3621NCPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB3621NCPA
JLCPCB Part #
C508055
Package
SOP-8
Description
-40℃~+85℃ 1 250mA 90VAC~264VAC AC-DC Buck Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP-8
TypeAC-DC
Number of Channels1
Voltage - Input(AC)90VAC~264VAC
Output Current250mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB3621NCPA
OB3621NCPA

* Images are for reference only

OB3621NCPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3621NCPA
JLCPCB Part #
C508055
Package
SOP-8
Description
-40℃~+85℃ 1 250mA 90VAC~264VAC AC-DC Buck Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3621NCPA

* Images are for reference only

OB3621NCPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB3621NCPA
JLCPCB Part #
C508055
Package
SOP-8
Description
-40℃~+85℃ 1 250mA 90VAC~264VAC AC-DC Buck Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB3621NCPA Specifications

OB3621NCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageSOP-8
TypeAC-DC
Number of Channels1
Voltage - Input(AC)90VAC~264VAC
Output Current250mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB3621NCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB3621NCPA Documents

OB3621NCPA datasheets or manufacturer documentation.

Datasheet: OB3621NCPA Datasheet (PDF)

OB3621NCPA Schematic Symbol & PCB Footprint

The OB3621NCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.