SGM2211-2.8XTDI6G/TR
Extended
* Images are for reference only
SGM2211-2.8XTDI6G/TR
Attributes
Value
Manufacturer
MFR.Part #
SGM2211-2.8XTDI6G/TR
JLCPCB Part #
C507694
Package
TDFN
Description
TDFN Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackageTDFN
Power Supply Rejection Ratio (PSRR)100dB@(1kHz)
standby current43uA
Operating Temperature-40℃~+125℃
Noise11uVrms
Output TypeFixed
Voltage - Supply20V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reverse-polarity current protection、Adjustable soft-start、Built-in soft-start
Output Voltage2.8V
Number of Outputs1