Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT51240ATWBR
SCT51240ATWBR
Extended
* Images are for reference only
SCT51240ATWBR
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT51240ATWBR
JLCPCB Part #
C50766845
Package
TSOT-23-5L
Description
TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageTSOT-23-5L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL12ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)65uA
Fall Time6ns
Rise Time9ns
Voltage - Supply4.5V~24V
FeaturesInterleaved conduction protection
Propagation Delay tpLH12ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT51240ATWBR
SCT51240ATWBR

* Images are for reference only

SCT51240ATWBR

Extended
Manufacturer

SCT

MFR.Part #
SCT51240ATWBR
JLCPCB Part #
C50766845
Package
TSOT-23-5L
Description
TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT51240ATWBR

* Images are for reference only

SCT51240ATWBR
Extended
Manufacturer

SCT

MFR.Part #
SCT51240ATWBR
JLCPCB Part #
C50766845
Package
TSOT-23-5L
Description
TSOT-23-5L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT51240ATWBR Specifications

SCT51240ATWBR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageTSOT-23-5L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL12ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)65uA
Fall Time6ns
Rise Time9ns
Voltage - Supply4.5V~24V
FeaturesInterleaved conduction protection
Propagation Delay tpLH12ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT51240ATWBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT51240ATWBR Schematic Symbol & PCB Footprint

The SCT51240ATWBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.