SMD150L-60V - 1
SMD150L-60V - 2
SMD150L-60V - 3
Extended1/3
* Images are for reference only
SMD150L-60V
Attributes
Value
Manufacturer
MFR.Part #
SMD150L-60V
JLCPCB Part #
C50766775
Package
2920
Description
1.5A 1.5W 100A 230mΩ 2s 3A 60V 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package2920
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Time to Trip(Max)2s
Length7.98mm
Resistance - Initial (Ri) (Min)35mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)230mΩ