



- Manufacturer
- MFR.Part #
- DTC123JU3T106
- JLCPCB Part #
- C507480
- Package
- SOT-323
- Description
- -40℃~+150℃ 1 NPN (Pre-Biased) 1.1V@5mA,0.3V 100mA 2.2kΩ 200mW 21 250MHz 300mV@5mA,0.25mA 500mV@100uA,5V 50V 80 NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 80 | |
| type | NPN | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
DTC123JU3T106
Extended- Manufacturer
- MFR.Part #
- DTC123JU3T106
- JLCPCB Part #
- C507480
- Package
- SOT-323
- Description
- -40℃~+150℃ 1 NPN (Pre-Biased) 1.1V@5mA,0.3V 100mA 2.2kΩ 200mW 21 250MHz 300mV@5mA,0.25mA 500mV@100uA,5V 50V 80 NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DTC123JU3T106
- JLCPCB Part #
- C507480
- Package
- SOT-323
- Description
- -40℃~+150℃ 1 NPN (Pre-Biased) 1.1V@5mA,0.3V 100mA 2.2kΩ 200mW 21 250MHz 300mV@5mA,0.25mA 500mV@100uA,5V 50V 80 NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTC123JU3T106 Specifications
DTC123JU3T106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 80 | |
| type | NPN | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC123JU3T106. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTC123JU3T106 Documents
DTC123JU3T106 datasheets or manufacturer documentation.
Datasheet: DTC123JU3T106 Datasheet (PDF)
DTC123JU3T106 Schematic Symbol & PCB Footprint
The DTC123JU3T106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.