Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. VS3V3BL1HST15R
VS3V3BL1HST15R - 1
VS3V3BL1HST15R - 2
VS3V3BL1HST15R - 3
VS3V3BL1HST15R - 4
Extended1/4
* Images are for reference only
VS3V3BL1HST15R
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
VS3V3BL1HST15R
JLCPCB Part #
C507476
Package
SOD-962
Description
-55℃~+150℃ 0.34pF 1 100nA 19V 3.3V 3.5A@8/20us 66W@8/20us 6V Bidirectional IEC 61000-4-2 TVS SOD-962 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOD-962
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance0.34pF
Peak Pulse Power Dissipation (Ppp)66W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage19V
PolarityBidirectional
Peak Pulse Current (Ipp)3.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. VS3V3BL1HST15R
VS3V3BL1HST15R

* Images are for reference only

VS3V3BL1HST15R

Extended
Manufacturer

ROHM Semicon

MFR.Part #
VS3V3BL1HST15R
JLCPCB Part #
C507476
Package
SOD-962
Description
-55℃~+150℃ 0.34pF 1 100nA 19V 3.3V 3.5A@8/20us 66W@8/20us 6V Bidirectional IEC 61000-4-2 TVS SOD-962 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS3V3BL1HST15R

* Images are for reference only

VS3V3BL1HST15R
Extended
Manufacturer

ROHM Semicon

MFR.Part #
VS3V3BL1HST15R
JLCPCB Part #
C507476
Package
SOD-962
Description
-55℃~+150℃ 0.34pF 1 100nA 19V 3.3V 3.5A@8/20us 66W@8/20us 6V Bidirectional IEC 61000-4-2 TVS SOD-962 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS3V3BL1HST15R Specifications

VS3V3BL1HST15R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOD-962
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance0.34pF
Peak Pulse Power Dissipation (Ppp)66W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage19V
PolarityBidirectional
Peak Pulse Current (Ipp)3.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS3V3BL1HST15R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VS3V3BL1HST15R Documents

VS3V3BL1HST15R datasheets or manufacturer documentation.

Datasheet: VS3V3BL1HST15R Datasheet (PDF)

VS3V3BL1HST15R Schematic Symbol & PCB Footprint

The VS3V3BL1HST15R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.