


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 35ns@5V,15pF | |
| Output Logic Level - High | 4.95V | |
| Current - Output High(IOH) | 4mA | |
| Quiescent Current(Iq) | 500uA | |
| Series | 4000B | |
| Voltage - Supply | 3V~15V | |
| Number of Circuits | 3 | |
| output type | 互补式 | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4007BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 35ns@5V,15pF | |
| Output Logic Level - High | 4.95V | |
| Current - Output High(IOH) | 4mA | |
| Quiescent Current(Iq) | 500uA | |
| Series | 4000B | |
| Voltage - Supply | 3V~15V | |
| Number of Circuits | 3 | |
| output type | 互补式 | |
| Current - Output Low(IOL) | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4007BE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4007BE datasheets or manufacturer documentation.
Datasheet: CD4007BE Datasheet (PDF)
The CD4007BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.