


- Manufacturer
- MFR.Part #
- CD4069BE
- JLCPCB Part #
- C507157
- Package
- DIP-14
- Description
- 0℃~+60℃ 10mA 1V、2V、3V 2.5V~15V 24mA 27ns@15V,51pF 4.95V、9.95V、14.95V 4V、8V、12V 4uA 50mV DIP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 27ns@15V,51pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 10mA | |
| Quiescent Current(Iq) | 4uA | |
| Input Logic Level - High | 4V、8V、12V | |
| Voltage - Supply | 2.5V~15V | |
| Input Logic Level -Low | 1V、2V、3V | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
CD4069BE
Extended- Manufacturer
- MFR.Part #
- CD4069BE
- JLCPCB Part #
- C507157
- Package
- DIP-14
- Description
- 0℃~+60℃ 10mA 1V、2V、3V 2.5V~15V 24mA 27ns@15V,51pF 4.95V、9.95V、14.95V 4V、8V、12V 4uA 50mV DIP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD4069BE
- JLCPCB Part #
- C507157
- Package
- DIP-14
- Description
- 0℃~+60℃ 10mA 1V、2V、3V 2.5V~15V 24mA 27ns@15V,51pF 4.95V、9.95V、14.95V 4V、8V、12V 4uA 50mV DIP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4069BE Specifications
CD4069BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | 0℃~+60℃ | |
| Propagation Delay | 27ns@15V,51pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 10mA | |
| Quiescent Current(Iq) | 4uA | |
| Input Logic Level - High | 4V、8V、12V | |
| Voltage - Supply | 2.5V~15V | |
| Input Logic Level -Low | 1V、2V、3V | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4069BE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4069BE Documents
CD4069BE datasheets or manufacturer documentation.
Datasheet: CD4069BE Datasheet (PDF)
CD4069BE Schematic Symbol & PCB Footprint
The CD4069BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.