


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current | 5uA | |
| Features | BCD input latch function、Display blanking function、Lamp test function | |
| Segment Drive Current | 25mA | |
| Pd - Power Dissipation | 700mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4511BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current | 5uA | |
| Features | BCD input latch function、Display blanking function、Lamp test function | |
| Segment Drive Current | 25mA | |
| Pd - Power Dissipation | 700mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4511BE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4511BE datasheets or manufacturer documentation.
Datasheet: CD4511BE Datasheet (PDF)
The CD4511BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.