


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Ports | 6 | |
| Length | 49.65mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor Bronze | |
| Supplementary Features | With Contact Spring、Harpoon Contact (Plastic) | |
| Height | 27.25mm | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Width | 31.23mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R-RJ45R08P-C601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Ports | 6 | |
| Length | 49.65mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor Bronze | |
| Supplementary Features | With Contact Spring、Harpoon Contact (Plastic) | |
| Height | 27.25mm | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Width | 31.23mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-RJ45R08P-C601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R-RJ45R08P-C601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.