Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF011Z
TRF011Z - 1
TRF011Z - 2
TRF011Z - 3
Extended1/3
* Images are for reference only
TRF011Z
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRF011Z
JLCPCB Part #
C506904
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 110mA 18Ω 1W 220mA 2s 3A 60V 6Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)2s
Trip Current220mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current110mA
Current - Max3A
Resistance - Post Trip (R1) (Max)18Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF011Z
TRF011Z

* Images are for reference only

TRF011Z

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF011Z
JLCPCB Part #
C506904
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 110mA 18Ω 1W 220mA 2s 3A 60V 6Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF011Z

* Images are for reference only

TRF011Z
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF011Z
JLCPCB Part #
C506904
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 110mA 18Ω 1W 220mA 2s 3A 60V 6Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF011Z Specifications

TRF011Z technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)2s
Trip Current220mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current110mA
Current - Max3A
Resistance - Post Trip (R1) (Max)18Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF011Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF011Z Documents

TRF011Z datasheets or manufacturer documentation.

Datasheet: TRF011Z Datasheet (PDF)

TRF011Z Schematic Symbol & PCB Footprint

The TRF011Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.