MPP154J2W10AJ22630 - 1
MPP154J2W10AJ22630 - 2
MPP154J2W10AJ22630 - 3
MPP154J2W10AJ22630 - 4
Extended1/4
* Images are for reference only
MPP154J2W10AJ22630
Attributes
Value
Manufacturer
MFR.Part #
MPP154J2W10AJ22630
JLCPCB Part #
C506847
Package
Plugin,P=10mm
Description
-40℃~+105℃ 150nF 450V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerKNSCHA
PackagePlugin,P=10mm
Operating Temperature-40℃~+105℃
Dielectric MaterialMetallized polypropylene
Voltage Rating450V
Tolerance±5%
Capacitance150nF