


- Manufacturer
- MFR.Part #
- SISS27DN-T1-GE3
- JLCPCB Part #
- C506609
- Package
- PowerPAK1212-8S
- Description
- -50℃~+150℃ 1 P-Channel 2.2V 30V 4.6mΩ@10V 485pF 5.25nF 50A 530pF 57W 92nC@10V P-Channel PowerPAK1212-8S MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | PowerPAK1212-8S | |
| Operating Temperature | -50℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 92nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 485pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 530pF | |
| RDS(on) | 4.6mΩ@10V | |
| Input Capacitance(Ciss) | 5.25nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 57W |

* Images are for reference only
SISS27DN-T1-GE3
Extended- Manufacturer
- MFR.Part #
- SISS27DN-T1-GE3
- JLCPCB Part #
- C506609
- Package
- PowerPAK1212-8S
- Description
- -50℃~+150℃ 1 P-Channel 2.2V 30V 4.6mΩ@10V 485pF 5.25nF 50A 530pF 57W 92nC@10V P-Channel PowerPAK1212-8S MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SISS27DN-T1-GE3
- JLCPCB Part #
- C506609
- Package
- PowerPAK1212-8S
- Description
- -50℃~+150℃ 1 P-Channel 2.2V 30V 4.6mΩ@10V 485pF 5.25nF 50A 530pF 57W 92nC@10V P-Channel PowerPAK1212-8S MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SISS27DN-T1-GE3 Specifications
SISS27DN-T1-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | PowerPAK1212-8S | |
| Operating Temperature | -50℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 92nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 485pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 530pF | |
| RDS(on) | 4.6mΩ@10V | |
| Input Capacitance(Ciss) | 5.25nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 57W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SISS27DN-T1-GE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SISS27DN-T1-GE3 Documents
SISS27DN-T1-GE3 datasheets or manufacturer documentation.
Datasheet: SISS27DN-T1-GE3 Datasheet (PDF)
SISS27DN-T1-GE3 Schematic Symbol & PCB Footprint
The SISS27DN-T1-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.