


- Manufacturer
- MFR.Part #
- VS-36MT120
- JLCPCB Part #
- C506418
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.19V@40A 1.2kV 100uA@1.2kV 35A 500A Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Vishay Intertech | |
| Package | D-63 | |
| Voltage - Forward(Vf@If) | 1.19V@40A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 100uA@1.2kV |

* Images are for reference only
VS-36MT120
Extended- Manufacturer
- MFR.Part #
- VS-36MT120
- JLCPCB Part #
- C506418
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.19V@40A 1.2kV 100uA@1.2kV 35A 500A Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VS-36MT120
- JLCPCB Part #
- C506418
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.19V@40A 1.2kV 100uA@1.2kV 35A 500A Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-36MT120 Specifications
VS-36MT120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Vishay Intertech | |
| Package | D-63 | |
| Voltage - Forward(Vf@If) | 1.19V@40A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 100uA@1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-36MT120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-36MT120 Documents
VS-36MT120 datasheets or manufacturer documentation.
Datasheet: VS-36MT120 Datasheet (PDF)
VS-36MT120 Schematic Symbol & PCB Footprint
The VS-36MT120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.