



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCQFN-9(1.2x1.2) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~30V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 5A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 30mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW33901FCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCQFN-9(1.2x1.2) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~30V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 5A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 30mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW33901FCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW33901FCR datasheets or manufacturer documentation.
Datasheet: AW33901FCR Datasheet (PDF)
The AW33901FCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.