Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CSM015SPT5
CSM015SPT5 - 1
CSM015SPT5 - 2
CSM015SPT5 - 3
Extended1/3
* Images are for reference only
CSM015SPT5
Attributes
Value
Manufacturer
Chahua-Electric
MFR.Part #
CSM015SPT5
JLCPCB Part #
C505430
Package
Plugin
Description
-10℃~+80℃ 15A 1us 2.5kVrms 200kHz 5V 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerChahua-Electric
PackagePlugin
Operating Temperature-10℃~+80℃
Current Range15A
Voltage - Supply5V
Isolation Voltage(Vrms)2.5kVrms
Band Width200kHz
Response Time (tr)1us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CSM015SPT5
CSM015SPT5

* Images are for reference only

CSM015SPT5

Extended
Manufacturer

Chahua-Electric

MFR.Part #
CSM015SPT5
JLCPCB Part #
C505430
Package
Plugin
Description
-10℃~+80℃ 15A 1us 2.5kVrms 200kHz 5V 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSM015SPT5

* Images are for reference only

CSM015SPT5
Extended
Manufacturer

Chahua-Electric

MFR.Part #
CSM015SPT5
JLCPCB Part #
C505430
Package
Plugin
Description
-10℃~+80℃ 15A 1us 2.5kVrms 200kHz 5V 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSM015SPT5 Specifications

CSM015SPT5 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerChahua-Electric
PackagePlugin
Operating Temperature-10℃~+80℃
Current Range15A
Voltage - Supply5V
Isolation Voltage(Vrms)2.5kVrms
Band Width200kHz
Response Time (tr)1us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSM015SPT5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSM015SPT5 Documents

CSM015SPT5 datasheets or manufacturer documentation.

Datasheet: CSM015SPT5 Datasheet (PDF)

CSM015SPT5 Schematic Symbol & PCB Footprint

The CSM015SPT5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.