Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CSM010PS3.3
CSM010PS3.3 - 1
CSM010PS3.3 - 2
CSM010PS3.3 - 3
Extended1/3
* Images are for reference only
CSM010PS3.3
Attributes
Value
Manufacturer
Chahua-Electric
MFR.Part #
CSM010PS3.3
JLCPCB Part #
C505429
Package
Plugin
Description
-25℃~+85℃ 2.5kVrms 3.3V 500ns 50Ω Support ±20A 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerChahua-Electric
PackagePlugin
Operating Temperature-25℃~+85℃
Current Range±20A
Voltage - Supply3.3V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.5kVrms
Current Terminal Resistance50Ω
Response Time (tr)500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CSM010PS3.3
CSM010PS3.3

* Images are for reference only

CSM010PS3.3

Extended
Manufacturer

Chahua-Electric

MFR.Part #
CSM010PS3.3
JLCPCB Part #
C505429
Package
Plugin
Description
-25℃~+85℃ 2.5kVrms 3.3V 500ns 50Ω Support ±20A 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSM010PS3.3

* Images are for reference only

CSM010PS3.3
Extended
Manufacturer

Chahua-Electric

MFR.Part #
CSM010PS3.3
JLCPCB Part #
C505429
Package
Plugin
Description
-25℃~+85℃ 2.5kVrms 3.3V 500ns 50Ω Support ±20A 插件 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSM010PS3.3 Specifications

CSM010PS3.3 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerChahua-Electric
PackagePlugin
Operating Temperature-25℃~+85℃
Current Range±20A
Voltage - Supply3.3V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.5kVrms
Current Terminal Resistance50Ω
Response Time (tr)500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSM010PS3.3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSM010PS3.3 Documents

CSM010PS3.3 datasheets or manufacturer documentation.

Datasheet: CSM010PS3.3 Datasheet (PDF)

CSM010PS3.3 Schematic Symbol & PCB Footprint

The CSM010PS3.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.