


- Manufacturer
- MFR.Part #
- 874270402
- JLCPCB Part #
- C505306
- Package
- Push-Pull,P=4.2mm
- Description
- 2 2 2x2P 4.2mm 4P 5.5mm 9.6mm Copper alloy Right Angle Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull,P=4.2mm | |
| Number of Rows | 2 | |
| Number of Pins | 4P | |
| Pitch | 4.2mm | |
| Contact Material | Copper Alloy | |
| Pins Structure | 2x2P | |
| Row Spacing | 5.5mm | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 9.6mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
874270402
Extended- Manufacturer
- MFR.Part #
- 874270402
- JLCPCB Part #
- C505306
- Package
- Push-Pull,P=4.2mm
- Description
- 2 2 2x2P 4.2mm 4P 5.5mm 9.6mm Copper alloy Right Angle Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 874270402
- JLCPCB Part #
- C505306
- Package
- Push-Pull,P=4.2mm
- Description
- 2 2 2x2P 4.2mm 4P 5.5mm 9.6mm Copper alloy Right Angle Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
874270402 Specifications
874270402 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull,P=4.2mm | |
| Number of Rows | 2 | |
| Number of Pins | 4P | |
| Pitch | 4.2mm | |
| Contact Material | Copper Alloy | |
| Pins Structure | 2x2P | |
| Row Spacing | 5.5mm | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 9.6mm | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 874270402. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

874270402 Documents
874270402 datasheets or manufacturer documentation.
Datasheet: 874270402 Datasheet (PDF)
874270402 Schematic Symbol & PCB Footprint
The 874270402 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.