Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX3082EG
DX3082EG
Extended
* Images are for reference only
DX3082EG
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX3082EG
JLCPCB Part #
C50466230
Package
ESOP-8
Description
-40℃~+150℃ 100mA 120VAC~220VAC 4% AC-DC Built-in Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageESOP-8
TypeAC-DC
Constant Current Accuracy4%
Number of Channels2
Voltage - Input(AC)120VAC~220VAC
Output Current100mA
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX3082EG
DX3082EG

* Images are for reference only

DX3082EG

Extended
Manufacturer

Dersem

MFR.Part #
DX3082EG
JLCPCB Part #
C50466230
Package
ESOP-8
Description
-40℃~+150℃ 100mA 120VAC~220VAC 4% AC-DC Built-in Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX3082EG

* Images are for reference only

DX3082EG
Extended
Manufacturer

Dersem

MFR.Part #
DX3082EG
JLCPCB Part #
C50466230
Package
ESOP-8
Description
-40℃~+150℃ 100mA 120VAC~220VAC 4% AC-DC Built-in Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX3082EG Specifications

DX3082EG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageESOP-8
TypeAC-DC
Constant Current Accuracy4%
Number of Channels2
Voltage - Input(AC)120VAC~220VAC
Output Current100mA
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX3082EG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX3082EG Schematic Symbol & PCB Footprint

The DX3082EG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.