Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX7602E
DX7602E
Extended
* Images are for reference only
DX7602E
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX7602E
JLCPCB Part #
C50466222
Package
ESOP-8L
Description
-40℃~+125℃ 1.8A 130kHz 5% 5V~85V Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageESOP-8L
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)5V~85V
Frequency - Switching130kHz
Output Current1.8A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX7602E
DX7602E

* Images are for reference only

DX7602E

Extended
Manufacturer

Dersem

MFR.Part #
DX7602E
JLCPCB Part #
C50466222
Package
ESOP-8L
Description
-40℃~+125℃ 1.8A 130kHz 5% 5V~85V Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX7602E

* Images are for reference only

DX7602E
Extended
Manufacturer

Dersem

MFR.Part #
DX7602E
JLCPCB Part #
C50466222
Package
ESOP-8L
Description
-40℃~+125℃ 1.8A 130kHz 5% 5V~85V Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX7602E Specifications

DX7602E technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageESOP-8L
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)5V~85V
Frequency - Switching130kHz
Output Current1.8A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX7602E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX7602E Schematic Symbol & PCB Footprint

The DX7602E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.