


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Gcore | |
| Package | SOP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 320mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function、Lamp test function、Cascadable function | |
| Segment Drive Current | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC7219CWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Gcore | |
| Package | SOP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 320mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function、Lamp test function、Cascadable function | |
| Segment Drive Current | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC7219CWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC7219CWG datasheets or manufacturer documentation.
Datasheet: GC7219CWG Datasheet (PDF)
The GC7219CWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.