RBA40DTMD
Extended
* Images are for reference only
RBA40DTMD
Attributes
Value
MFR.Part #
RBA40DTMD
JLCPCB Part #
C5044690
Package
Push-Pull,P=3.18mm
Description
-65℃~+125℃ 3.18mm 80P Gold Phosphor bronze Right Angle 弯插,P=3.18mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePush-Pull,P=3.18mm
Operating Temperature-65℃~+125℃
Contact PlatingGold
Number of Pins80P
Pitch3.18mm
Contact MaterialPhosphor bronze
Mounting TypeRight Angle